The BYV34-400 diode from NXP features a TO-220AB package and is rated for 20A of current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is RoHS compliant and has a maximum repetitive reverse voltage of 400V.
NXP BYV34-400 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Output Current | 20A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 132A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV34-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.