NXP BYV40E-150 technical specifications.
| Package/Case | SC |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Length | 6.7mm |
| Max Forward Surge Current (Ifsm) | 6.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 300uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV40E-150 to view detailed technical specifications.
No datasheet is available for this part.