NXP BYV40E-150T/R technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 300uA |
| Max Surge Current | 6.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV40E-150T/R to view detailed technical specifications.
No datasheet is available for this part.