
The BYV42E-150 diode from NXP is a 150V, 30A device packaged in the TO-220AB format for through-hole mounting. It operates over a temperature range of -40°C to 150°C and features a reverse recovery time of 28ns. The diode is lead-free and RoHS compliant, making it suitable for a variety of applications.
NXP BYV42E-150 technical specifications.
| Package/Case | TO-220AB |
| Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 28ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV42E-150 to view detailed technical specifications.
No datasheet is available for this part.
