
NXP BYV42EB-200/T3 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 160A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV42EB-200/T3 to view detailed technical specifications.
No datasheet is available for this part.