NXP BYV74W-400 technical specifications.
| Package/Case | TO-247 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 160A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV74W-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.