
NXP BZA100/T3 technical specifications.
| Package/Case | SOT-163 |
| Clamping Voltage | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.5A |
| Number of Channels | 18 |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 27.5W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | BZA100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA100/T3 to view detailed technical specifications.
No datasheet is available for this part.