NXP BZA408B,125 technical specifications.
| Package/Case | TSOP |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Power | 20W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA408B,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.