NXP BZA408BTR technical specifications.
| Capacitance | 75pF |
| Package/Case | TSOP |
| Clamping Voltage | 10V |
| Depth | 1.7mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Bulk |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 20W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.5V |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 5.5V |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA408BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.