NXP BZA420A,125 technical specifications.
| Capacitance | 48pF |
| Package/Case | TSOP |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 19.6W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA420A,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.