NXP BZA462A,115 technical specifications.
| Capacitance | 200pF |
| Package/Case | TSOP |
| Clamping Voltage | 9V |
| Depth | 1.7mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3.1mm |
| Max Breakdown Voltage | 6.51V |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.66A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Working Voltage | 6.51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA462A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
