
NXP BZA462A-TR technical specifications.
| Package/Case | SOT-457 |
| Clamping Voltage | 9V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.66A |
| Number of Channels | 4 |
| Operating Supply Voltage | 6.51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Series | BZA462A |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA462A-TR to view detailed technical specifications.
No datasheet is available for this part.
