NXP BZA856AT/R technical specifications.
| Capacitance | 240pF |
| Package/Case | SOT-353 |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.88V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.88V |
| Series | BZA800A |
| Termination | SMD/SMT |
| Working Voltage | 5.88V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA856AT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
