
NXP BZA862ALT/R technical specifications.
| Package/Case | SOT-353 |
| Max Surge Current | 2.1A |
| Number of Channels | 4 |
| Operating Supply Voltage | 6.51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15W |
| Polarity | Unidirectional |
| Series | BZA800AL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA862ALT/R to view detailed technical specifications.
No datasheet is available for this part.