
NXP BZA862AT/R technical specifications.
| Package/Case | SOT-353 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.9A |
| Number of Channels | 4 |
| Operating Supply Voltage | 6.51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Series | BZA800A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA862AT/R to view detailed technical specifications.
No datasheet is available for this part.
