NXP BZA862AVL technical specifications.
| Package/Case | SOT-353 |
| Max Power Dissipation | 335mW |
| Packaging | Cut Tape |
| Power Dissipation | 335mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA862AVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.