NXP BZA868AVLT/R technical specifications.
| Package/Case | SOT-353 |
| Max Surge Current | 800mA |
| Number of Channels | 4 |
| Operating Supply Voltage | 7.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6W |
| Polarity | Unidirectional |
| Series | BZA800AVL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA868AVLT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.