The NXP BZA962A,115 is a unidirectional Zener diode with a reverse standoff voltage of 6.2V and a maximum operating temperature range of -65°C to 150°C. It features a lead-free tin contact plating and is compliant with RoHS regulations. The diode has a maximum power dissipation of 15W and a peak pulse power of 15W, with a maximum surge current of 2.1A. It is available in a surface-mount SOT-665 package.
NXP BZA962A,115 technical specifications.
| Capacitance | 105pF |
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6.51V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 15W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA962A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.