NXP BZA968A,115 technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 7.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 14W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 7.14V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA968A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
