
The BZA968AVLT/R is a 4-channel unidirectional diode from NXP, packaged in a SOT-665 case and suitable for surface mount. It can withstand a maximum surge current of 800mA and a peak pulse power of 6W. The device operates at a supply voltage of 7.14V and is available in quantities of 4000 per reel.
NXP BZA968AVLT/R technical specifications.
| Package/Case | SOT-665 |
| Max Surge Current | 800mA |
| Number of Channels | 4 |
| Operating Supply Voltage | 7.14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6W |
| Polarity | Unidirectional |
| Series | BZA900AVL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA968AVLT/R to view detailed technical specifications.
No datasheet is available for this part.
