
The BZB784-C11,115 is a surface mount zener diode from NXP with a maximum operating temperature range of -65°C to 150°C. It features a maximum power dissipation of 180mW and a maximum reverse leakage current of 100nA. The diode is packaged in a lead-free SOT-323 case and is RoHS compliant. It also provides ESD protection and has a tolerance of 5%.
NXP BZB784-C11,115 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB784-C11,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
