
The BZB784-C2V7T/R is a 2.7V Zener diode with an impedance of 100R and a maximum reverse leakage current of 20uA. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 350mW. The diode is packaged in a SC package and is available in quantities of 3000 per reel. The manufacturer's packaging is tape and reel.
NXP BZB784-C2V7T/R technical specifications.
| Package/Case | SC |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB784-C2V7T/R to view detailed technical specifications.
No datasheet is available for this part.