NXP BZB784-C3V0,115 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB784-C3V0,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.