
The BZB784-C3V0T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a power dissipation of 350mW. It has a Zener voltage of 3V with a voltage tolerance of 5%. The diode is packaged in a SC package, available in quantities of 3000, and is supplied on tape and reel.
NXP BZB784-C3V0T/R technical specifications.
| Package/Case | SC |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB784-C3V0T/R to view detailed technical specifications.
No datasheet is available for this part.
