
The BZB784-C3V3T/R Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and a power dissipation of 350mW. The diode is packaged in a SC package and is available in quantities of 3000 per reel.
NXP BZB784-C3V3T/R technical specifications.
| Package/Case | SC |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB784-C3V3T/R to view detailed technical specifications.
No datasheet is available for this part.