The BZB784-C7V5T/R Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 350mW. It features a voltage tolerance of 5% and a Zener voltage of 7.45V. The diode has an impedance of 15R and a maximum reverse leakage current of 1uA. It is available in a SC package, packaged in tape and reel quantities of 3000.
NXP BZB784-C7V5T/R technical specifications.
| Package/Case | SC |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB784-C7V5T/R to view detailed technical specifications.
No datasheet is available for this part.