NXP BZB84-B15,215 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB84-B15,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
