
The BZB84-B43,215 Zener diode from NXP features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 300mW. It has a Zener voltage of 43V with a tolerance of 2%. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 3000. The device is RoHS compliant and has a contact plating of tin.
NXP BZB84-B43,215 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB84-B43,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.