
The BZB84-B4V7,215 Zener diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 3uA. The diode is packaged in a TO-236-3 case and is suitable for surface mount applications. It is RoHS compliant and has a tolerance of 2%.
NXP BZB84-B4V7,215 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB84-B4V7,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.