The BZB84-B51,215 Zener diode from NXP operates over a temperature range of -55°C to 150°C and features a maximum power dissipation of 300mW. With a Zener voltage of 51V and a tolerance of 2%, this diode is suitable for various applications. It is available in a TO-236-3 package and is mounted on the surface. The diode has a maximum reverse leakage current of 50nA and an impedance of 180R.
NXP BZB84-B51,215 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 180R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB84-B51,215 to view detailed technical specifications.
No datasheet is available for this part.