NXP BZB84-C5V1,215/BKN technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB84-C5V1,215/BKN to view detailed technical specifications.
No datasheet is available for this part.