NXP BZB984-C3V9,115/BKN technical specifications.
| Package/Case | SOT-663 |
| Element Configuration | Common Anode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 425mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB984-C3V9,115/BKN to view detailed technical specifications.
No datasheet is available for this part.