The BZG03-C18,115 is a single zener diode with a maximum operating temperature range of -65°C to 175°C. It features a power dissipation of 3W and a voltage tolerance of 6%. The device is packaged in a surface mount SMA package and is available on tape and reel.
NXP BZG03-C18,115 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Voltage Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZG03-C18,115 to view detailed technical specifications.
No datasheet is available for this part.