NXP BZT52H-B22,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-B22,115 to view detailed technical specifications.
No datasheet is available for this part.