NXP BZT52H-B36.115 technical specifications.
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-B36.115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.