NXP BZT52H-C11,115 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 11V |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C11,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.