
The BZT52H-C47,115 Zener diode from NXP features an impedance of 90 ohms and operates within a temperature range of -65°C to 150°C. It is lead-free and RoHS compliant, with a maximum power dissipation of 830 milliwatts. The diode is designed for surface mount applications and has a working voltage of 47 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZT52H-C47,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Working Voltage | 47V |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C47,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
