
The BZT52H-C75,115 is a surface mount zener diode with a working voltage of 75V and a tolerance of 5%. It has a maximum power dissipation of 375mW and an operating temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, with a contact plating of tin and no ESD protection. It has an impedance of 175 ohms and a maximum reverse leakage current of 50nA.
NXP BZT52H-C75,115 technical specifications.
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 175R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Working Voltage | 75V |
| Zener Voltage | 74.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C75,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.