NXP BZT52H-C8V2 technical specifications.
| Capacitance | 123F |
| Package/Case | SOD |
| Height | 1.2mm |
| Impedance | 10R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Max Reverse Leakage Current | 720nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C8V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.