
NXP BZV49-C13T/R technical specifications.
| Package/Case | SOT-89 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 13.25V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C13T/R to view detailed technical specifications.
No datasheet is available for this part.
