The BZV49-C20,115 Zener diode from NXP features a 20V Zener voltage with a tolerance of 5%. It has a maximum power dissipation of 1W and operates over a temperature range of -65°C to 150°C. The diode is packaged in a TO-243AA surface mount package and is lead-free. It is RoHS compliant and suitable for use in a variety of applications.
NXP BZV49-C20,115 technical specifications.
| Package/Case | TO-243AA |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C20,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
