NXP BZV49-C39,115 technical specifications.
| Package/Case | TO-243AA |
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C39,115 to view detailed technical specifications.
No datasheet is available for this part.