
The BZV49-C4V3,135 is a SOT-89 packaged Zener diode with a Zener voltage of 4.3V and a tolerance of 5%. It has a maximum power dissipation of 1W and can operate over a temperature range of -65°C to 150°C. The diode is surface mountable and features a tin contact plating. It is RoHS compliant and available in quantities of 4000 per reel.
NXP BZV49-C4V3,135 technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C4V3,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
