NXP BZV49-C5V1,115/BKN technical specifications.
| Package/Case | SOT-89 |
| Element Configuration | Common Anode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C5V1,115/BKN to view detailed technical specifications.
No datasheet is available for this part.