NXP BZV49-C6V8,115 technical specifications.
| Package/Case | TO-243AA |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C6V8,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.