
The BZV55-B20/T3 Zener diode from NXP features an impedance of 55 ohms and a power dissipation of 500 milliwatts. It operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 50 nanamperes. The diode is available in tape and reel packaging with a quantity of 10,000 units per reel.
NXP BZV55-B20/T3 technical specifications.
| Impedance | 55R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B20/T3 to view detailed technical specifications.
No datasheet is available for this part.
