NXP BZV55-B20115 technical specifications.
| Package/Case | SOT-416 |
| Collector Emitter Breakdown Voltage | 45V |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 50nA @ 14V |
| Tolerance | 2% |
| Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B20115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
