NXP BZV55-B36,115 technical specifications.
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B36,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.