NXP BZV55-B43,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50nA @ 30.1V |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B43,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.