NXP BZV55-B56T/R technical specifications.
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 2% |
| Zener Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZV55-B56T/R to view detailed technical specifications.
No datasheet is available for this part.